
Carling Technologies CS2-B2-24-612-121-C technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CS2-B2-24-612-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
