Carling Technologies CT1-B2-14-410-A11-MF technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CT1-B2-14-410-A11-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.