
Carling Technologies CT1-B2-14-680-321-MG technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA |
| Current Rating | 80A |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CT1-B2-14-680-321-MG to view detailed technical specifications.
No datasheet is available for this part.