The CX1-A0-12-240-23A-11A is a hydraulic magnetic circuit breaker with a voltage rating of 440VDC and a current rating of 0.4A. It features a handle actuator type and a screw terminal design. The device is designed for panel mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies CX1-A0-12-240-23A-11A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 440VDC |
| Current Rating | 0.4A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CX1-A0-12-240-23A-11A to view detailed technical specifications.
No datasheet is available for this part.