Carling Technologies CX1-B0-14-615-32A-12G technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Overall Depth | 72.1mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CX |
| Termination | Stud |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CX1-B0-14-615-32A-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
