Circuit Breakers Mag Circuit Breaker 1 Pole,18A,300VDC,UL
Carling Technologies CX1-B0-14-618-52B-10-C technical specifications.
| Current Rating | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | CX |
| Termination | Stud |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CX1-B0-14-618-52B-10-C to view detailed technical specifications.
No datasheet is available for this part.