Carling Technologies CX1-B0-14-630-2CA-10C technical specifications.
| Color | Black |
| Current Rating | 30A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 300V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX1-B0-14-630-2CA-10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.