Carling Technologies CX2-B0-12-615-22A-13G technical specifications.
| Color | Black |
| Current Rating | 15A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 500V |
| Width | 38.48mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-12-615-22A-13G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.