Carling Technologies CX2-B0-14-650-22A-06C technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-14-650-22A-06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.