Carling Technologies CX2-B0-14-810-32A-06C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Color | Black |
| Current Rating | 100A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Overall Depth | 72.1mm |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Stud |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 56.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-14-810-32A-06C to view detailed technical specifications.
No datasheet is available for this part.