Carling Technologies DA1-B0-12-610-121-C technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-12-610-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.