Carling Technologies DA1-B0-14-460-121-C technical specifications.
| Mount | Screw |
| Series | D Series |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| Weight | 4.515067oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-14-460-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.