Carling Technologies DA1-B0-22-650-121-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-22-650-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.