Carling Technologies DA1-B0-24-425-121-D technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, VDE |
| Current Rating | 2.5A |
| Length | 19.2mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Overall Depth | 68.7mm |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-24-425-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.