Carling Technologies DA1-B0-26-615-121-D technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-26-615-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.