
Carling Technologies DA100-PR-R technical specifications.
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 14.93 |
| Product Height (mm) | 51.51 |
| Body Length (mm) | 25.4 |
| Body Depth (mm) | 14.93 |
| Body Height (mm) | 17.44 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 9.52 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies DA100-PR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.