Carling Technologies DA2-B0-26-425-111-D technical specifications.
| Current Rating | 2.5A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA2-B0-26-425-111-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.