Switch; Toggle; SPST, On None Off; 20A 125VAC; Black Bat and Bushing; QC Tabs
Carling Technologies DA221-BB-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA221-BB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
