Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Carling Technologies DA221-BW-W technical specifications.
| Actuator Color | White |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA221-BW-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.