Switch Toggle ON None OFF SPST Paddle Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Carling Technologies DA221-PB-B-XRE1 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies DA221-PB-B-XRE1 to view detailed technical specifications.
No datasheet is available for this part.