
Carling Technologies DA225-BB-B technical specifications.
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Termination | Wire |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA225-BB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.