
Carling Technologies DA225-PB-B technical specifications.
| Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA225-PB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
