Carling Technologies DB3-B0-26-650-121-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DB3-B0-26-650-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.