
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC
Carling Technologies DF2-A0-03-630-111-C technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DF2-A0-03-630-111-C to view detailed technical specifications.
No datasheet is available for this part.
