Carling Technologies DK284-72 technical specifications.
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies DK284-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.