Circuit Breaker Hydraulic Magnetic 1Pole 100A 125VDC
Carling Technologies EA1-B0-14-810-CDF-BB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 100A |
| Trip Time | 3s to 18s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA1-B0-14-810-CDF-BB to view detailed technical specifications.
No datasheet is available for this part.