This hydraulic magnetic circuit breaker is a Type 1 pole device rated for 120VAC or 240VAC with a current rating of 20A. It features a handle actuator and a stud terminal design. The breaker operates within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications with two terminals.
Carling Technologies EA1-B0-24-620-12A-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA1-B0-24-620-12A-CB to view detailed technical specifications.
No datasheet is available for this part.