Circuit Breaker Hydraulic Magnetic 1Pole 50A 120VAC/240VAC
Carling Technologies EA1-B0-24-650-4BE-CC technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 50A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA1-B0-24-650-4BE-CC to view detailed technical specifications.
No datasheet is available for this part.