
Carling Technologies EA1-B0-24-810-32C-DC technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Package/Case | 125 |
| Current Rating | 100A |
| Height | 147mm |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 82.8mm |
| RoHS Compliant | Yes |
| Series | E |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 26.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies EA1-B0-24-810-32C-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.