Carling Technologies EA1-B0-26-630-32E-CC technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies EA1-B0-26-630-32E-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
