This hydraulic magnetic circuit breaker is rated for 120VAC or 240VAC and has a current rating of 50A. It features a trip time range of 0.15s to 0.9s and a handle actuator. The device is designed for panel mount and has 5 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies EA1-B2-22-650-21A-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 50A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA1-B2-22-650-21A-CB to view detailed technical specifications.
No datasheet is available for this part.