The EA1-B2-22-810-21A-CB is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 120VAC or 240VAC and a current rating of 100A. It features a trip time range of 0.15 seconds to 0.9 seconds and is designed for panel mount applications. The breaker has a stud terminal design and a handle actuator type. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA1-B2-22-810-21A-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 100A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA1-B2-22-810-21A-CB to view detailed technical specifications.
No datasheet is available for this part.