Carling Technologies EA2-B0-12-450-11A-BC technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-12-450-11A-BC to view detailed technical specifications.
No datasheet is available for this part.