Carling Technologies EA2-B0-22-450-42E-GB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 600VAC |
| Current Rating | 5A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-22-450-42E-GB to view detailed technical specifications.
No datasheet is available for this part.