This 2-pole hydraulic magnetic circuit breaker is rated for 277VAC or 480VAC and has a current rating of 5A. It features a trip time of 2 to 15 seconds and is actuated by a handle. The device is designed for panel mounting and has a box terminal design. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA2-B0-24-450-3DE-EB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 5A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-24-450-3DE-EB to view detailed technical specifications.
No datasheet is available for this part.