This 2-pole hydraulic magnetic circuit breaker is rated for 120/240VAC and 10A. It features a trip time of 2-15 seconds and is designed with a handle actuator. The device is constructed for panel mount and has a screw terminal design. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA2-B0-24-610-5AE-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 10A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-24-610-5AE-CB to view detailed technical specifications.
No datasheet is available for this part.