Carling Technologies EA2-B0-24-810-22B-DF technical specifications.
| Current Rating | 100A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies EA2-B0-24-810-22B-DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.