Carling Technologies EA2-B0-26-450-1DA-DC technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-26-450-1DA-DC to view detailed technical specifications.
No datasheet is available for this part.