The EA2-B0-26-450-32E-FB is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 277VAC and a current rating of 5A. It features a trip time of 14 to 120 seconds and an actuator type of handle. The device is designed for panel mount and has a box terminal design with 4 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies EA2-B0-26-450-32E-FB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC |
| Current Rating | 5A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-26-450-32E-FB to view detailed technical specifications.
No datasheet is available for this part.