Carling Technologies EA2-B0-26-610-32E-EB technical specifications.
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-26-610-32E-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.