The EA2-B2-26-450-12A-DB is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 5A. It features a trip time range of 14s to 120s and is designed for panel mount applications. The breaker has a stud terminal design and a mounting configuration suitable for panel mounting. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA2-B2-26-450-12A-DB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B2-26-450-12A-DB to view detailed technical specifications.
No datasheet is available for this part.