Switch Toggle ON None OFF SPST Ball Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Carling Technologies EA204-32 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -18 |
| Termination Type | SCREW |
| Insulator Material | PHENOLIC |
| Manufacturer Series | EA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies EA204-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.