This hydraulic magnetic circuit breaker is a 3-pole device rated for 120VAC or 240VAC and 20A. It features a trip time of 0.15 seconds to 0.9 seconds and is designed for panel mounting with screw terminals. The operating temperature range is -40°C to 85°C.
Carling Technologies EA3-B0-22-620-72E-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA3-B0-22-620-72E-CB to view detailed technical specifications.
No datasheet is available for this part.