The EA3-B0-24-810-72E-CB is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 120VAC or 240VAC and a current rating of 100A. It features a handle actuator and a trip time of 2 seconds to 15 seconds. The device is designed for panel mounting and has a terminal design with screw connections. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA3-B0-24-810-72E-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 100A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA3-B0-24-810-72E-CB to view detailed technical specifications.
No datasheet is available for this part.