The EA3-B2-24-810-22B-CB is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 120VAC or 240VAC and a current rating of 100A. It features a trip time range of 2 seconds to 15 seconds and is equipped with a handle actuator. The device is designed for panel mount installation and has a terminal design with 9 stud terminals. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA3-B2-24-810-22B-CB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 100A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA3-B2-24-810-22B-CB to view detailed technical specifications.
No datasheet is available for this part.