
This hydraulic magnetic circuit breaker features a stud terminal design and panel mount configuration. It has two terminals and a single pole, with a voltage rating of 125VDC and a current rating of 250A. The actuator type is a handle, and the operating temperature range is from -40 to 85 degrees Celsius. The trip time is between 22 and 150 seconds.
Carling Technologies FA1-B0-16-825-12A-BT technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 250A |
| Trip Time | 22s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B0-16-825-12A-BT to view detailed technical specifications.
No datasheet is available for this part.