The FA1-B2-12-922-22A-BG is a hydraulic magnetic circuit breaker with a screw terminal design and panel mount configuration. It features a 5-terminal design with a 1-pole configuration and a voltage rating of 125VDC. The breaker has a current rating of 225A and a trip time of 0.14s to 0.85s. It is designed for use in applications with operating temperatures ranging from -40 to 85 degrees Celsius.
Carling Technologies FA1-B2-12-922-22A-BG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 225A |
| Trip Time | 0.14s to 0.85s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B2-12-922-22A-BG to view detailed technical specifications.
No datasheet is available for this part.