
This hydraulic magnetic circuit breaker features a screw terminal design and a panel mount configuration with five terminals. It has a voltage rating of 125VDC and a current rating of 175A. The breaker's actuator type is a handle, and it has a trip time of 2.5s to 15s. It operates within a temperature range of -40°C to 85°C.
Carling Technologies FA1-B2-14-917-42A-BG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 175A |
| Trip Time | 2.5s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B2-14-917-42A-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.