
The FA1-B2-16-922-22A-BG is a hydraulic magnetic relay with a terminal design of screw and a mounting type of panel mount. It features 5 terminals and is rated for 125VDC with a current rating of 225A. The relay has a trip time of 22 seconds to 150 seconds and is actuated by a handle. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Carling Technologies FA1-B2-16-922-22A-BG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 225A |
| Trip Time | 22s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B2-16-922-22A-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.