The FA2-B0-14-922-11B-BA is a 2-pole circuit breaker with a current rating of 225A and a voltage rating of 277V AC and 125V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker measures 180.98mm in height, 75.31mm in length, and 76.2mm in width. It has a stud termination and is part of the F series.
Carling Technologies FA2-B0-14-922-11B-BA technical specifications.
| Color | White |
| Current Rating | 225A |
| Height | 180.98mm |
| Length | 75.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | F |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies FA2-B0-14-922-11B-BA to view detailed technical specifications.
No datasheet is available for this part.